0055JD | Ersa
Soldering iron, Ersa 0055JD, 50 W, 230 V
Order No.: 04L111
EAN: 4099891389390
MPN:
0055JD
Unit Price (€ / pc.)
75.7554 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.76 € *
Price list
Quantity
Price per unit*
1 pcs.
75.7554 €
5 pcs.
71.9593 €
10 pcs.
68.3536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering iron, 0055JD, Ersa
ERSA 50 S Standard Soldering Iron The tried and proven soldering iron the ERSA 50 S is designed for soldering operations with a greater heat requirement, as, for example, on copper conductors with a cross-section of 2.5 mm² and soldering thin sheet metal. The device is supplied with an angled ERSADUR Long-life soldering tip (0052JD) and a holder (0A04).
Technical specifications
Version | Lötkolben | |
Input voltage | 230 V | |
Power | 50 W | |
Soldering tip series | 052 | |
max. operating temperature | 400 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |