0085JD | Ersa
Soldering iron 082 Series, Ersa 0085JD, 80 W, 230 V
Unit Price (€ / pc.)
89.1310 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
89.13 € *
Price list
Quantity
Price per unit*
1 pcs.
89.1310 €
5 pcs.
83.1810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering iron, 0085JD, Ersa
The tried and proven soldering iron the ERSA 80 S is designed for soldering operations with a greater heat requirement, as, for example, on copper conductors with a cross-section of 4 mm² and soldering thin sheet metal. The device is supplied with an angled ERSADUR Long-life soldering tip (0082JD) and a holder (0A04).
Technical specifications
Version | Lötkolben | |
Input voltage | 230 V | |
Power | 80 W | |
Soldering tip series | 082 | |
max. operating temperature | 410 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |