0100CDJ | Ersa
Soldering iron, Ersa 0100CDJ, 150 W, 230 V
Unit Price (€ / pc.)
224.91 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering iron, 0100CDJ, Ersa
i-TOOL soldering iron, 24 V, 150 W micro heating element: New heating technology for ultra fast heat-up and recovery of the i-TOOL soldering iron (0100CDJ): room temperature to 350°C in approx. 9 sec., on Stand-by modus (280 °C) in approx. 3 sec. The heating element (010102J) and soldering tip (Series 102) are separated.
Technical specifications
Version | Lötkolben | |
Input voltage | 230 V | |
Suitable for | i-CON | |
Power | 150 W | |
Soldering tip series | 102 | |
max. operating temperature | 450 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |