0105CDJ | Ersa
Soldering iron, Ersa 0105CDJ, 150 W, 24 V
Order No.: 10L7200
EAN: 4003008153583
MPN:
0105CDJ
i-TOOL MK2 /24V 150W
Unit Price (€ / pc.)
201.2647 € *
Available: 2 pcs.
Leadtime: 1 Week **
Soldering iron, 0105CDJ, Ersa
The 0105CDJ is a professional i-TOOL MK2 soldering iron with high-power heating element for ultrafine applications and applications with limited space.
Features
- Fast heat-up/reheat and up to 20% more heating power
- Fast tip exchange in record time via Tip’n’Turn
- Retrofittable to preceding stations
- Longer lifetime due to standby sensor
Technical specifications
Version | Lötkolben | |
Input voltage | 24 V | |
Suitable for | Lötstation | |
Power | 150 W | |
Soldering tip series | 0142CDLF16 | |
max. operating temperature | 450 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |