0130CDK | Ersa

Soldering iron, Ersa 0130CDK, 80 W, 16.5 V

Order No.: 10L1436
EAN: 4003008090741
MPN:
0130CDK
4003008090741
Series: i-tool
0130CDK Ersa Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
105.91 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.91 €

Soldering iron, 0130CDK, Ersa

i-TOOL PICO soldering iron, 80 W micro heating element: New heating technology for ultra fastest heat-up and recoating of the i- TOOL PICO soldering iron (0130CDK): room temperature of 662°F in ca. 9 sec.,on Stand-by modus (536 °F) in ca. 3 sec. The heating element (010102J)and Soldering tip (series 102) are separated. Soldering iron with packaging, equiped with ERSADUR-LF Long-life soldering tip 0102CDLF16/SB for the i-Con PICO soldering station

Technical specifications
Power 80 W
Input voltage 16.5 V
Soldering tip series 102
min. operating temperature 150 °C
max. operating temperature 450 °C
Version Lötkolben
Suitable for i-CON PICO
Logistics
Country of origin CN
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes