0140CDJ | Ersa

Soldering iron i-tool TRACE Series, Ersa 0140CDJ, 150 W, 24 V

Order No.: 10L7103
EAN: 4003008151237
MPN:
0140CDJ
i-TOOL TRACE
Series: i-tool TRACE
0140CDJ Ersa Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
195.3623 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
195.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.3623 €

Spare soldering iron for soldering station, 0140CDJ, Ersa

The extremely lightweight and powerful i-Tool trace fine soldering iron has 150 W of power. This ensures very fast heat-up and even faster reheating, which provides a stable temperature profile. The thermally optimized tip design and a variety of different tip geometries bring the heat to the solder joint with pinpoint accuracy and cover a wide range of applications. Tip-and-turn release for quick and easy tip change, even when hot, by hand or using the deposit stand. The heating element and tips can be changed separately so that each part only needs to be replaced when really necessary, saving resources.

The automatic standby function ensures economical and energy-efficient soldering. The adjustable standby parameters (time, temperature) ensure optimally coordinated usability of the soldering iron without unnecessary waiting times.

Technical specifications
Power 150 W
Input voltage 24 V
Soldering tip series 142
min. operating temperature 50 °C
max. operating temperature 450 °C
Version Lötkolben
Suitable for i-CON Trace
Logistics
Country of origin DE
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes