0330KD | Ersa
Soldering iron, Ersa 0330KD, 30 W, 230 V
Order No.: 09L3516
EAN: 4003008047004
MPN:
0330KD
Unit Price (€ / pc.)
43.1137 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
43.11 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1137 €
5 pcs.
40.5195 €
10 pcs.
38.7702 €
50 pcs.
37.2589 €
150 pcs.
35.6881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering iron, 0330KD, Ersa
ERSA 30 S (30 Watt) Universal soldering irons ERSA 30 S, the best selling and most tried and tested universal soldering iron, is known the world over for its sturdiness and longevity. It can be used in a variety of ways for soldering tasks in handicrafts, service and hobbies. Delivery includes a practical, easily mounted rubber stick-on support disk (3N194) and a ERSADUR-Long-life soldering tip (0032KD).
Technical specifications
Version | Lötkolben | |
Input voltage | 230 V | |
Power | 30 W | |
Soldering tip series | 032 | |
max. operating temperature | 380 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |