0340KD | Ersa
Soldering iron, Ersa 0340KD, 40 W, 230 V
Order No.: 09L228
EAN: 4003008047363
MPN:
0340KD
Unit Price (€ / pc.)
44.8630 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.86 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8630 €
5 pcs.
42.1617 €
10 pcs.
41.8285 €
15 pcs.
40.5552 €
50 pcs.
38.7583 €
150 pcs.
37.1399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering iron, 0340KD, Ersa
ERSA 30 S, the best selling and most tried and tested universal soldering iron, is known the world over for its sturdiness and longevity. It can be used in a variety of ways for soldering tasks in handicrafts, service and hobbies. Delivery includes a practical, easily mounted rubber stick-on support disk (3N194) and a ERSADUR-Long-life soldering tip (0032KD).
Technical specifications
Ausführung | Lötkolben | |
Eingangsspannung | 230 V | |
Leistung | 40 W | |
Lötspitzen Serie | 032 | |
max. Temperatur | 420 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85151100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |