0460MDJ | Ersa

Desoldering tweezers CHIP-TOOL Series, Ersa 0460MDJ, 80 W, 24 V

Order No.: 04L636
EAN: 4099891389673
MPN:
0460MDJ
Series: CHIP-TOOL
0460MDJ Ersa Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
530.2045 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
530.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
530.2045 €

CHIP tool VARIO, 0460MDJ, Ersa

Chip Tool VARIO The desoldering tweezers CHIP Tool VARIO are characterized by strong power (2 x 40 W) and a very compact design. It is therefore ideally suited to carry out the finest soldering work on very small SMD components. The pluggable heating element pairs can be precisely aligned to each other on the handle and can be quickly changed at any time. A switching element allows the change from self-closing to self-opening operation of this precision tool. Like the i-TOOL and i-TOOL AIR, the CHIP Tool VARIO has the proven and reliable motion sensor for activation from standby mode.

Technical specifications
Filter Property Value
Power 80 W
Input voltage 24 V
Soldering tip series 462
min. operating temperature 150 °C
max. operating temperature 450 °C
Version desoldering tweezers
Logistics
Property Value
Country of origin DE
Customs tariff number 85151100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes