0680CDJ | Ersa
Soldering iron ERGO TOOL Series, Ersa 0680CDJ, 60 W, 24 V
Unit Price (€ / pc.)
80.3845 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.38 € *
Price list
Quantity
Price per unit*
1 pcs.
80.3845 €
5 pcs.
76.3623 €
10 pcs.
72.5424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering iron, 0680CDJ, Ersa
ERGO TOOL Soldering iron 60W, ERSADUR Long-life soldering tip 0832CD/SB for antistatic soldering station ANANLOG 60 (0ANA60A).
Technical specifications
Power | 60 W | |
Input voltage | 24 V | |
Soldering tip series | 832, 842 | |
min. operating temperature | 150 °C | |
max. operating temperature | 450 °C | |
Version | Lötkolben | |
Suitable for | Analog 60 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |