0810CDJ | Ersa

Soldering iron BASIC TOOL Series, Ersa 0810CDJ, 80 W, 24 V

Order No.: 09L4026
EAN: 4003008054989
MPN:
0810CDJ
Series: BASIC TOOL
0810CDJ Ersa Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
98.6510 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.65 € *
Price list
Quantity
Price per unit*
1 pcs.
98.6510 €
3 pcs.
95.6879 €
10 pcs.
92.4035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Technical attributes (Ersa type no., article name): 0810CDJ, soldering tool Basic Tool 80, 24 V/80 W

Technical specifications
Version Lötkolben
Input voltage 24 V
Power 80 W
Soldering tip series 832, 842
max. operating temperature 450 °C
Logistics
Country of origin DE
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes