0840CDJ | Ersa
Soldering iron POWER TOOL Series, Ersa 0840CDJ, 80 W, 24 V
Unit Price (€ / pc.)
137.9210 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
137.92 € *
Price list
Quantity
Price per unit*
1 pcs.
137.9210 €
3 pcs.
133.7798 €
10 pcs.
129.1864 €
25 pcs.
125.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering iron, 0840CDJ, Ersa
Soldering iron complete with packaging, ERSADUR-Long-life soldering tip (0832CD) for DIGITAL 80 A (0DIG80A), DIGITAL 2000 A (0DIG20A84). 24V, 60W
Technical specifications
Version | Lötkolben | |
Input voltage | 24 V | |
Power | 80 W | |
Soldering tip series | 832, 842 | |
max. operating temperature | 350 °C | |
min. operating temperature | 280 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |