0E035VD | Ersa
Soldering iron, Ersa 0E035VD, 35 W, 230 V
Order No.: 04L414
EAN: 4099891389505
MPN:
0E035VD
This item is no longer available.
As an alternative, we recommend the following item:

Universal soldering iron, 0E035VD, ERSA
The 0E035VD is ideally suited for soldering tasks with increased energy requirements. The internally heated, larger soldering tips of this product guarantees very good heat transfer with high efficiency. The ergonomic handle provides a secure grip for all soldering tasks.
Technical specifications
Version | Lötkolben | |
Input voltage | 230 V | |
Power | 35 W | |
Soldering tip series | 832, 842, 852 | |
max. operating temperature | 450 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |