1085JDA068 | Ersa
Soldering iron, Ersa 1085JDA068, 80 W, 115 V
Order No.: 04L525
EAN: 4099891389529
MPN:
1085JDA068
Unit Price (€ / pc.)
83.2048 € *
Available: 0 pcs.
Leadtime: 1 Week **
Standard soldering iron, 1085JDA068, Ersa
The proven ERSA 80 S soldering iron is designed for soldering work with higher heat requirements, such as on copper conductors with cross-sections of 4 mm² and also when soldering thin sheets. Equipped with a chisel-shaped, angled ERSADUR permanent soldering tip and a tray.
Technical specifications
Version | Lötkolben | |
Input voltage | 115 V | |
Power | 80 W | |
Soldering tip series | 082 | |
max. operating temperature | 410 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |