1330KDA068 | Ersa

Soldering iron, Ersa 1330KDA068, 30 W, 115 V

Order No.: 04L531
EAN: 4099891389581
MPN:
1330KDA068
1330KDA068 Ersa Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
47.4929 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,374.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
47.4929 €

Universal soldering iron, 1330KDA068, Ersa

The best-selling ERSA 30 S universal soldering iron, proven a million times over, is known worldwide for its robustness and durability. It is versatile for soldering tasks in the fields of craft, service and hobby. The scope of delivery includes a practical, easy-to-mount rubber pad (3N194). Equipped with a chisel-shaped ERSADUR permanent soldering tip.

Technical specifications
Version Lötkolben
Input voltage 115 V
Power 30 W
Soldering tip series 032
max. operating temperature 380 °C
Logistics
Country of origin DE
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes