1340KDA068 | Ersa
Soldering iron, Ersa 1340KDA068, 40 W, 115 V
Order No.: 04L532
EAN: 4099891389598
MPN:
1340KDA068
Unit Price (€ / pc.)
42.8638 € *
Available: 0 pcs.
Leadtime: 1 Week **
Universal soldering iron, 1340KDA068, Ersa
The best-selling ERSA 30 S universal soldering iron, proven a million times over, with 40 W for increased heat requirements, is known worldwide for its robustness and durability. It is versatile and can be used for soldering tasks in the fields of handicraft, service and hobby. Included in the delivery is a practical, easy-to-mount rubber pad. Equipped with a chisel-shaped ERSADUR permanent soldering tip and rubber application disc.
Technical specifications
Version | Lötkolben | |
Input voltage | 115 V | |
Power | 40 W | |
Soldering tip series | 032 | |
max. operating temperature | 420 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |