034100A | Ersa

Heating element, 115V/40W, Ersa 034100A for soldering iron 1340KDA068

Order No.: 04L232
EAN: 4099891410414
MPN:
034100A
034100A Ersa Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
31.773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.773 €

Heating element, 034100A, Ersa

Heating element 115V for soldering iron ERSA 30 S, 40 W (1340KDA068) packing unit: 1 pc.

Technical specifications
Version 115V/40W
Suitable for Lötkolben 1340KDA068
Product type Heizelement
Logistics
Country of origin DE
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes