042100J | Ersa

Heating element, 24V/20W, Ersa 042100J for desoldering tweezers 430EDJ, 0420EDJ, 0450MDJ

Order No.: 09L3826
EAN: 4003008047585
MPN:
042100J
042100J Ersa Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
71.2334 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
71.23 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2334 €
5 pcs.
66.9613 €
10 pcs.
64.3909 €
25 pcs.
61.0708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heating element, 042100J, ERSA

Heating element for CHIP TOOl (0450MDJ), 24 V, 2 x 20 W.

Technical specifications
Product type Heizelement
Version 24V/20W
Suitable for Entlötpinzette 430EDJ, 0420EDJ, 0450MDJ
Logistics
Country of origin DE
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes