067100J | Ersa
Heating element, 24V/60W, Ersa 067100J for soldering iron 0670CDJ
Order No.: 09L4018
EAN: 4003008054897
MPN:
067100J
Unit Price (€ / pc.)
33.1296 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.13 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1296 €
5 pcs.
31.4636 €
10 pcs.
29.8928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heating element, 067100J, ERSA
Heating element for BASIC TOOL 60 (0670CDJ), 24V, 60 W.
Technical specifications
Ausführung | 24V/60W | |
Geeignet für | Lötkolben 0670CDJ | |
Produkt-Art | Heizelement |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85168080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |