068100J | Ersa

Heating element, 24V/60W, Ersa 068100J for soldering iron 0680CDJ

Order No.: 09L4038
EAN: 4003008057287
MPN:
068100J
068100J Ersa Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
37.961 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.961 €

Heating element, 068100J, ERSA

Heating element for ERGO TOOL (0680CDJ), 24V, 60 W.

Technical specifications
Product type Heizelement
Version 24V/60W
Suitable for Lötkolben 0680CDJ
Logistics
Country of origin DE
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes