074100J | Ersa

Heating element, 150W, Ersa 074100J for soldering iron 0740EDJ

Order No.: 04L282
EAN: 4099891410476
MPN:
074100J
074100J Ersa Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
198.0874 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
198.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.0874 €

Heating element, 074100J, Ersa

Heating element for X-TOOL VARIO (0740EDJ), 24 V, 150 W including silicone holder (3YE1057-04) as well as one fine filter (3T7440-05), packing unit: 1 pc.

Technical specifications
Product type Heizelement
Version 150W
Suitable for Lötkolben 0740EDJ
Logistics
Country of origin DE
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes