084100J | Ersa

Heating element, 24V/80W, Ersa 084100J for soldering iron 0840CDJ

Order No.: 09L4056
EAN: 4003008057560
MPN:
084100J
084100J Ersa Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
49.4088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.4088 €

Heating element, 084100J, ERSA

Heating element for POWER TOOL (0840CDJ) 24 V, 80 W.

Technical specifications
Version 24V/80W
Suitable for Lötkolben 0840CDJ
Product type Heizelement
Logistics
Country of origin DE
Customs tariff number 85168080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes