0F008 | Ersa
Thermocouple longlife, Ersa 0F008 for temperature controller 0RA4500D
Order No.: 04L416
EAN: 4099891410711
MPN:
0F008
Unit Price (€ / pc.)
202.181 € *
Available: 0 pcs.
Leadtime: 1 Week **
Thermocouple, 0F008, Ersa
Temperature sensor longlife for temperature regulator (0RA4500D) Ø 3 mm/ 0.118 in.
Technical specifications
Suitable for | Temperaturregler 0RA4500D | |
Product type | Thermofühler Longlife |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |