0SR100 | Ersa
Solder dispenser, Ersa 0SR100 for solder wire
Order No.: 10L1502
EAN: 4003008058383
MPN:
0SR100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.4372 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.44 € *
Price list
Quantity
Price per unit*
1 pcs.
97.4372 €
5 pcs.
92.5582 €
10 pcs.
87.9172 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder dispenser, 0SR100, ERSA
The solder wire dispenser is the ideal addition to any soldering workbench, with a heavy baseplate that makes it extremely stable. It is designed to handle different reel sizes (250/500/1, 000 g). A centering nut ensures that different-sized solder wire reels are centered correctly. The variable solder wire guide accommodates different solder wire diameters, allows the solder wire feed to be adjusted quickly to the correct position without moving it, and is easily mounted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder dispenser | |
| Suitable for | solder wire |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |