E033100 | Ersa
Heating element, 230V/30W, Ersa E033100 for soldering iron 0330KD, 0330KN, 0330KD0028, 0330KN0028
Order No.: 09L3524
EAN: 4003008047189
MPN:
E033100
Unit Price (€ / pc.)
29.9642 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.96 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9642 €
5 pcs.
28.4529 €
10 pcs.
27.0368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heating element, E033100, ERSA
Heating element 230 V for soldering irons ERSA 30 S, 30 W (0330KD, 0330KD0028).
Technical specifications
Product type | Heizelement | |
Version | 230V/30W | |
Suitable for | Lötkolben 0330KD, 0330KN, 0330KD0028, 0330KN0028 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85168080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |