0IRHP100A-03 | Ersa
ERSA Heating Plate 250 W, 0IRHP100A-03
Order No.: 04L466
EAN: 4099891413088
MPN:
0IRHP100A-03
Unit Price (€ / pc.)
1,462.51 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot plate, 0IRHP100A-03, Ersa
Heating plate for the HYBRID TOOL IR high-performance heating element, 250 watts (level 6), with heating surface 125 mm x 125 mm, dimensions (LxWxH): 200 x 260 x 53.5 mm, weight: approx. 2.6 kg.
Technical specifications
Ausführung | IR-Heizplatte | |
Leistung | 250 W | |
Nennspannung | 230 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85167970 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |