1IRHP100A0A67 | Ersa
Heating plate complete including tool stand for HYBRID TOOL, 1IRHP100A0A67
Order No.: 04L570
EAN: 4099891413170
MPN:
1IRHP100A0A67
Unit Price (€ / pc.)
4,272.10 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85,442.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4,272.10 €
Hot plate, 1IRHP100A0A67, Ersa
Heating plate for HR100A complete with stand with holder for HYBRID TOOL 230 V, 800 Watt.
Technical specifications
Version | IR-Heizplatte | |
Power | 300 W | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85167970 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |