0HR200-HP | Ersa

Rework station, HR200 Series, Ersa 0HR200-HP, 400 W, 230 VAC

Order No.: 04L437
EAN: 4099891387839
MPN:
0HR200-HP
Series: HR200
0HR200-HP Ersa Soldering Stations
Image may differ
Unit Price (€ / pc.)
4,510.10 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,510.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,510.10 €

Hot plate, 0HR200-HP, Ersa

HR 200 hybrid rework system with foot switch, positioning laser,PCB holder and heating plate. Unpack, setup, solder! It´s as simple as that to rework a PCB nowadays. The Ersa HR 200 hybrid rework system contains a 400 W hybrid highpower Heating element to desolder and solder SMT components up to 30 x 30 mm. As an option, the system can operate a powerful 800 W infrared heating plate. This bottom heater guarantees ideal preheating of the assembly to rework. The operator selects the required power for top and bottom heating with a control knob, each with four levels. A foot switch activates the heating process. The operator’s hands are free to remove the desoldered component with appropriate tools.

Technical specifications
Version Rework-Station
ESD protection Yes
Power 400 W
max. operating temperature 550 °C
min. operating temperature 40 °C
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes