0IC1105A0C | Ersa
Soldering station kit, Ersa 0IC1105A0C, 150 W, 230 V
Order No.: 10L7208
EAN: 4003008153729
MPN:
0IC1105A0C
i-CON 1C MK2 /230V I
Unit Price (€ / pc.)
640.934 € *
Available: 1 pcs.
Leadtime: 1 Week **
Soldering station, 0IC1105A0C, Ersa
The 0IC1105A0C is a professional soldering station for industry, test field and development. This soldering station with interface, complete with i-TOOL MK2 soldering iron, soldering tip and holder with dry sponge, is the popular and proven “workhorse” for electronics production. It comes with the lightweight and ergonomic 150 W i-TOOL MK2 soldering iron - the perfect tool for all SMD and PTH applications.
Technical specifications
Version | Lötstation | |
ESD protection | Yes | |
Power | 150 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 150 °C | |
Voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |