0IC1135V | Ersa
Supply unit, Ersa 0IC1135V, 80 W, 230 V
Order No.: 10L7213
EAN: 4003008153668
MPN:
0IC1135V
i-CON 1V MK2
Unit Price (€ / pc.)
425.6987 € *
Available: 0 pcs.
Leadtime: 1 Week **
Supply unit, 0IC1135V, Ersa
The 0IC1135V is a professional soldering station for industry, test field and development.
Technical specifications
Version | Lötstation | |
ESD protection | Yes | |
Power | 80 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 50 °C | |
Voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |