0IC1135V0C | Ersa

Supply unit, Ersa 0IC1135V0C, 80 W, 230 V

Order No.: 10L7214
EAN: 4003008153972
MPN:
0IC1135V0C
i-CON 1V C MK2
0IC1135V0C Ersa Soldering Stations
Image may differ
Unit Price (€ / pc.)
633.0562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
633.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
633.0562 €

Supply unit, 0IC1135V0C, Ersa

The 0IC1135V0C is a professional soldering station with interface for industry, test field and development.

Technical specifications
Version Versorgungseinheit
ESD protection Yes
Power 80 W
max. operating temperature 450 °C
min. operating temperature 100 °C
Voltage 230 V
Logistics
Country of origin DE
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes