0IC1305 | Ersa

Soldering station kit, Ersa 0IC1305, 80 W, 230 V

Order No.: 10L7217
EAN: 4003008153675
MPN:
0IC1305
i-CON PICO MK2 /230V
0IC1305 Ersa Soldering Stations
Image may differ
Unit Price (€ / pc.)
204.9180 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
204.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
204.9180 €

Soldering station, 0IC1305, Ersa

The 0IC1305 is a soldering station, complete, with i-TOOL PICO MK2 soldering iron, soldering tip and holder with dry sponge. In addition to the continuously variable temperature control via the two buttons next to the easy-to-read LC display, three fixed temperatures and three energy levels can be individually set via PC software and microSD card so that the user can quickly switch between the parameters depending on the soldering job. The standby function protects the soldering tip and significantly increases its service life.

Technical specifications
Version Lötstation
ESD protection No
Power 80 W
max. operating temperature 450 °C
min. operating temperature 150 °C
Voltage 230 V
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes