0IC2235V | Ersa
Supply unit, Ersa 0IC2235V, 150 W, 230 V
Order No.: 10L7222
EAN: 4003008153996
MPN:
0IC2235V
i-CON 2V MK2
Unit Price (€ / pc.)
474.4887 € *
Available: 1 pcs.
Leadtime: 1 Week **
Supply unit, 0IC2235V, Ersa
The 0IC2235V is a double channel soldering and desoldering station. The station utilizes an intelligent power management to shift dynamically its power between the attached tools.
Technical specifications
Version | Versorgungseinheit | |
ESD protection | Yes | |
Power | 150 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 150 °C | |
Voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |