0ICT1000A | Ersa
Soldering station, i-CON TRACE Series, Ersa 0ICT1000A, 150 W, 230 VAC
IoT soldering station with soldering iron, 0ICT1000A, Ersa
The i-CON Trace IoT soldering station is primarily intended for use in a digitally networked environment - essential settings are made via input devices that are already integrated into the company network (PC, tablet, smartphone) or via an MES. This gives the user simultaneous access to all soldering stations in the network and makes operation extremely convenient. In addition, detailed process control in manual soldering can be ensured in this way.
Features
- Increased productivity and soldering quality through tip-and-turn soldering tip exchange
- Highest precision and excellent reliability
- Significant cost saving
Version | Lötstation | |
ESD protection | Yes | |
Power | 150 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 50 °C | |
Voltage | 230 VAC |
Country of origin | DE |
Customs tariff number | 85151990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |