0ICV2005AXV | Ersa

Soldering/desoldering station, Ersa 0ICV2005AXV, 200 W, 230 V

Order No.: 10L7227
EAN: 4003008153828
MPN:
0ICV2005AXV
i-CON VARIO 2 MK2
0ICV2005AXV Ersa Soldering Stations
Image may differ
Unit Price (€ / pc.)
2,069.8027 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
2,069.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,069.8027 €

Soldering/hot air station, 0ICV2005AXV, Ersa

The 0ICV2005AXV is a multichannel soldering and desoldering station that provides the professional user with two soldering tools that can be used simultaneously. All functions, including the generation of the air and the vacuum required in the process are bundled in the supply unit, which is equipped with the easy to operate i-OP facility and its clearly arranged display. In addition, the soldering stations have interfaces for the solder fume extraction units or infrared heating plates, as well as an USB port. Via a micro-SD memory card, the stations can be quickly and safely configured.

Technical specifications
Version Löt-/Entlötstation
ESD protection Yes
Power 200 W
max. operating temperature 450 °C
min. operating temperature 150 °C
Voltage 230 V
Logistics
Country of origin DE
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes