0ICV2005XV | Ersa
Desoldering station, Ersa 0ICV2005XV, 200 W, 230 V
Order No.: 10L7229
EAN: 4003008153804
MPN:
0ICV2005XV
i-CON VARIO 2 MK2 /230V XV
Unit Price (€ / pc.)
1,535.10 € *
Available: 0 pcs.
Leadtime: 1 Week **
Desoldering station, 0ICV2005XV, Ersa
The 0ICV2005XV is a desoldering station that provides the professional user with two soldering tools that can be used simultaneously. All functions, including the generation of the air and the vacuum required in the process are bundled in the supply unit, which is equipped with the easy to operate i-OP facility and its clearly arranged display.
Technical specifications
Version | Entlötstation | |
ESD protection | Yes | |
Power | 200 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 150 °C | |
Voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |