0ICV2035HP | Ersa
Supply unit, Ersa 0ICV2035HP, 200 W, 230 V
Supply unit, 0ICV2035HP, Ersa
The 0ICV2035HP is a multichannel soldering and desoldering station that provides the professional user with two soldering tools that can be used simultaneously. All functions, including the generation of the air and the vacuum required in the process are bundled in the supply unit, which is equipped with the easy to operate i-OP facility and its clearly arranged display. In addition, the soldering stations have interfaces for the solder fume extraction units or infrared heating plates, as well as an USB port. Via a micro-SD memory card, the stations can be quickly and safely configured.
Version | Versorgungseinheit | |
ESD protection | Yes | |
Power | 200 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 150 °C | |
Voltage | 230 V |
Country of origin | DE |
Customs tariff number | 90328900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |