0ICV4005AIC | Ersa

Soldering/desoldering station, Ersa 0ICV4005AIC, 500 W, 230 V

Order No.: 10L7236
EAN: 4003008153897
MPN:
0ICV4005AIC
i-CON VARIO 4 MK2 /230V AIC
Ersa
0ICV4005AIC Ersa Soldering Stations
Image may differ
Unit Price (€ / pc.)
2,448.9010 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,448.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,448.9010 €

Soldering/hot air station, 0ICV4005AIC, Ersa

The 0ICV4005AIC is a multichannel soldering and desoldering station that meets the highest requirements in professional soldering and desoldering in every field of professional electronic manufacturing - including ESD protected zones. All functions, including the generation of air and vacuum, are bundled in the supply unit of the i-CON VARIO 4 which is also equipped with the easy to operate i-OP facility and its clearly arranged displays. In addition, the station has interfaces for solder fume extraction units or infrared heating plates as well as an USB port. Via a micro-SD memory card the stations can quickly and safely configured.

Technical specifications
Ausführung Löt-/Entlötstation
ESD-Schutz Yes
Leistung 500 W
max. Temperatur 450 °C
min. Temperatur 150 °C
Spannung 230 V
Logistics
Ursprungsland DE
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes