0ICV4035A | Ersa

Supply unit, Ersa 0ICV4035A, 500 W, 230 V

Order No.: 10L7238
EAN: 4003008153026
MPN:
0ICV4035A
i-CON VARIO 4 MK2 /230V
0ICV4035A Ersa Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,760.0338 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,760.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,760.0338 €

Supply unit, 0ICV4035A, Ersa

The 0ICV4035A is a multichannel soldering and desoldering station that meets the highest requirements in professional soldering and desoldering in every field of professional electronic manufacturing - including ESD protected zones. All functions, including the generation of air and vacuum, are bundled in the supply unit of the i-CON VARIO 4 which is also equipped with the easy to operate i-OP facility and its clearly arranged displays. In addition, the station has interfaces for solder fume extraction units or infrared heating plates as well as an USB port. Via a micro-SD memory card the stations can quickly and safely configured.

Technical specifications
Version Versorgungseinheit
ESD protection Yes
Power 500 W
max. operating temperature 450 °C
min. operating temperature 150 °C
Voltage 230 V
Logistics
Country of origin DE
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes