0IRHR100A-HP | Ersa

2-Channel rework station, Ersa 0IRHR100A-HP, 200 W, 230 VAC

Order No.: 04L483
EAN: 4099891387990
MPN:
0IRHR100A-HP
0IRHR100A-HP Ersa Soldering Stations
Image may differ
Unit Price (€ / pc.)
7,723.10 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7,723.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,723.10 €

Hybrid Rework Station, 0IRHR100A-HP, Ersa

The HR 100 uses Ersa’s patented Hybrid Rework Technology for safe removal and replacement of components sizing from 0201 chips to 20 x 20 mm SMDs. Safe, medium-wave IR radiation combined with a gentle hot air stream guarantees optimal energy transfer to the component. Exchangeable hybrid adapters focus 200 W of safe hybrid heating power onto the component while protecting neighboring areas from blowing away adjacent chips. The HYBRID TOOL handle contains a positioning laser. The user-friendly operation allows for even non-experienced operators to handle the HR 100 safely and quickly. Advanced operators using the complete system can not only set air volume and heating power levels, but they can also run and record profiles with the IRSoft rework software! HR 100 (0IRHR100A-HP) with HYBRID TOOL, VAC-PEN vacuum pipette, 3 hybrid adapters, adapter changer, tool stand for HYBRID TOOL and IR heating plate with PCB holder.

Technical specifications
Number of outputs 2
Version Rework-Station
ESD protection Yes
Power 200 W
max. operating temperature 550 °C
min. operating temperature 40 °C
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes