1ICV2000AXVA67 | Ersa

Rework station, I-CON Series, Ersa 1ICV2000AXVA67, 200 W, 230 V

Order No.: 04L562
EAN: 4099891388232
MPN:
1ICV2000AXVA67
Series: I-CON
1ICV2000AXVA67 Ersa Soldering Stations
Image may differ
Unit Price (€ / pc.)
2,244.6137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44,892.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
2,244.6137 €

i-CON, 1ICV2000AXVA67, Ersa

The i-CON VARIO 2 multichannel soldering and desoldering station offers to the professional user two simultaneously usable soldering tools. In parallel to the new, ergonomically designed hot air soldering unit i- Tool AIR S (200 W) is it possible to operate another soldering tool such as the 150 W i-TOOL, the ideal tool for classical soldering applications, or the tweezers CHIP TOOL VARIO (80 W). Alternatively to these, other Ersa soldering tools may be connected. The compact, ESD static safe supply unit offers the easy and clearly arranged display, which is in the i-CON family of tools a standard feature. Interfaces for the Ersa solder fume extractor unit or the infrared preheating unit are available, also the method to quickly and safely configure the station with a microSD memory card. This version comes fully equipped with a power supply station with inferface and vacuum pump (1ICV203AP0A67), i-TOOL AIR S hot air iron (0470BRJ) with hot air nozzle 0472ERJ and an antistatic holder (0A55) as well as desoldering iron X-TOOL VARIO (0740EDJ) with desoldering tip 0742ED1225H and antistatic holder (0A56).

Technical specifications
Version Rework-Station
ESD protection Yes
Power 200 W
max. operating temperature 550 °C
min. operating temperature 50 °C
Voltage 230 V
Logistics
Country of origin DE
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes