RDS80 115V | Ersa

1-Channel soldering station, Ersa RDS80 115V, 80 W, 115 VAC

Order No.: 04L575
EAN: 4099891388324
MPN:
RDS80 115V
1RDS800000A67
RDS80 115V Ersa Soldering Stations
Image may differ
Unit Price (€ / pc.)
232.3356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,646.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
232.3356 €

Soldering station, 1RDS800000A67, Ersa

The ERSA RDS 80 soldering station is processor-controlled and offers direct selection of 3 programmable temperatures as well as other useful features such as standby and auto power-off functions and a large, easy-to-read LC display. The powerful PTC heating element of the RT 80 soldering iron (up to 290 W heat-up power) guarantees that the set temperature is reached quickly with a corresponding power reserve. Thanks to the large selection of ERSADUR 832 and 842 series soldering tips, the ERSA RDS 80 can be used to solve almost all soldering tasks in manufacturing, repair and laboratory applications.

Technical specifications
Number of outputs 1
Version Lötstation
Power 80 W
max. operating temperature 450 °C
min. operating temperature 150 °C
Voltage 115 VAC
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes