RDS803 | Ersa
Supply unit, Ersa RDS803, 80 W, 230 VAC
Order No.: 04L501
EAN: 4099891388003
MPN:
RDS803
0RDS803
Unit Price (€ / pc.)
179.2616 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering station, 0RDS803, Ersa
The ERSA RDS 80 soldering station is processor controlled and offers direct selection of 3 programmable temperatures as well as other useful features such as standby and auto power-off functions and a large, easy-to-read LC display.The powerful PTC heating element of the RT 80 soldering iron (up to 290 W heat-up power) guarantees that the set temperature is reached quickly with a corresponding power reserve. Thanks to the large selection of ERSADUR 832 and 842 series soldering tips, almost all soldering tasks in the semi-professional field can be solved with the ERSA RDS 80.
Technical specifications
Version | Versorgungseinheit | |
ESD protection | Yes | |
Power | 80 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 150 °C | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |