0032BD | Ersa
Soldering tip, pencil point, Ø 5 mm, (T x L x W) 1.1 x 68 x 1.1 mm, 0032BD
This item is no longer available.
As an alternative, we recommend the following item:

Soldering tip, pencil point, Ø 5 mm, (T x L x W) 1.1 x 68 x 5 mm, 0032BD/SB
Order No.: 04L103
Manufacturer: Ersa
per pc. 7.6517 € *
Pencil point
Type: 0032BD, Ersadur soldering tip, pointed, 1.1 mm
Technical specifications
Version | Lötspitze | |
Width | 1.1 mm | |
Thickness | 1.1 mm | |
diameter | 5 mm | |
Suitable for | ERSA 30 S | |
Length | 68 mm | |
Peak type | Bleistiftspitze |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |