0032JD/SB | Ersa

Soldering tip, chisel shaped, Ø 5 mm, (L x W) 68 x 3.1 mm, 0032JD/SB

Order No.: 04L801
EAN: 4099891398453
MPN:
0032JD/SB
Series: 0032
0032JD/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0032JD/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
5 pcs.
7.2709 €
10 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0032JD/SB, Ersa

ERSADUR soldering tip for ERSA 30 S (0330KD, 0340KD) Chisel shaped, bent 3.1 mm

Technical specifications
Version Lötspitze
Width 3.1 mm
diameter 5 mm
Suitable for ERSA 30 S
Length 68 mm
Peak type Meißelform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes