0032KD/SB | Ersa
Soldering tip, chisel shaped, Ø 5 mm, (L x W) 67 x 3.1 mm, 0032KD/SB
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
5 pcs.
7.2709 €
10 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0032KD/SB, Ersa
ERSADUR soldering tip for ERSA 30 S (0330KD, 0340KD) chisel-shaped, 3.1 mm
Technical specifications
Version | Lötspitze | |
Width | 3.1 mm | |
diameter | 5 mm | |
Suitable for | ERSA 30 S | |
Length | 67 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |