0032KD | Ersa
Soldering tip, chisel shaped, Ø 5 mm, (L x W) 67 x 3.1 mm, 0032KD
This item is no longer available.
As an alternative, we recommend the following item:

Soldering tip, chisel shaped, Ø 5 mm, (L x W) 67 x 3.1 mm, 0032KD/SB
Order No.: 04L105
Manufacturer: Ersa
per pc. 7.6517 € *
Chisel tip, straight
Type: 0032KD, Ersadur soldering tip, chisel, 3.2 mm
Technical specifications
Version | Lötspitze | |
Width | 3.1 mm | |
diameter | 5 mm | |
Suitable for | ERSA 30 S | |
Length | 67 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |