0042BD | Ersa

Soldering tip, pencil point, Ø 3 mm, (T x L x W) 0.1 x 30 x 0.1 mm, 0042BD

Order No.: 09L104
EAN: 4003008076172
MPN:
0042BD
Series: 0042
0042BD Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0042BD Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
5 pcs.
10.8052 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0042BD, Ersa

ERSADUR soldering tip for MINOR S (0045BDG) Pencil point 0.1 mm

Technical specifications
Version Lötspitze
Width 0.1 mm
Thickness 0.1 mm
diameter 3 mm
Suitable for Minityp S, Minor S
Length 30 mm
Peak type Bleistiftspitze
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes