0102ADLF20/SB | Ersa

Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 2 x 30.5 x 2 mm, 0102ADLF20/SB

Order No.: 04L806
EAN: 4099891398491
MPN:
0102ADLF20/SB
Series: 0102
0102ADLF20/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102ADLF20/SB Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.58 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5767 €
5 pcs.
15.7437 €
10 pcs.
14.9583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 0102ADLF20/SB, Ersa

ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Angled face, 2.0 mm

Technical specifications
Version Lötspitze
Width 2 mm
Thickness 2 mm
diameter 5.2 mm
Suitable for i-CON
Length 30.5 mm
Peak type Bleistiftspitze
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes