0102ADLF40/10 | Ersa

Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 4 x 30.5 x 4 mm, 0102ADLF40/10

Order No.: 04L121
EAN: 4099891396251
MPN:
0102ADLF40/10
0102ADLF40/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 1
0102ADLF40/10 Ersa Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 4 x 30.5 x 4 mm, 0102ADLF40/SB
Soldering tip, pencil point, Ø 5.2 mm, (T x L x W) 4 x 30.5 x 4 mm, 0102ADLF40/SB
Order No.: 04L809
Manufacturer: Ersa
per pc. 16.5767 € *
*incl. VAT plus shipping costs

Soldering tip, 0102ADLF40/10, Ersa

ERSADUR soldering tip lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Angled face, 4.0 mm

Technical specifications
Version Lötspitze
Width 4 mm
Thickness 4 mm
diameter 5.2 mm
Suitable for i-CON
Length 30.5 mm
Peak type Bleistiftspitze
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement